R46KN3470JAN0K
KEMET Corporation
Description: Film Capacitor,

Overview of R46KN3470JAN0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for R46KN3470JAN0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R46KN3470JAN0K by KEMET Corporation

R46KN3470JAN0K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R46KN3470JAN0K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R46KN3470JAN0K

This table gives cross-reference parts and alternative options found for R46KN3470JAN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN3470JAN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
46KN3470JHN0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN3470JHN0K
R46KN3470CKN0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3470JAN0K vs R46KN3470CKN0K
R46KN3470DQN0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3470JAN0K vs R46KN3470DQN0K
46KN3470DQN0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation R46KN3470JAN0K vs 46KN3470DQN0K
46KN3470JEN0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN3470JEN0K
46KN347050N0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN347050N0K
R46KN3470JMN0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs R46KN3470JMN0K
46KN3470JMN0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN3470JMN0K
46KN347040N0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN347040N0K
46KN3470JBN0K Film Capacitor, KEMET Corporation R46KN3470JAN0K vs 46KN3470JBN0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KN3470JAN0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KN3470JAN0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KN3470JAN0K would you like to use for your alert(s)?
  • Please alert me when R46KN3470JAN0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KN3470JAN0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KN3470JAN0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KN3470JAN0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KN3470JAN0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KN3470JAN0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: