Part Details for 463N410050N1M by KEMET Corporation
Overview of 463N410050N1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 463N410050N1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6276
|
Newark | 1 Uf 22V |Kemet 463N410050N1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1550 |
|
$0.5410 / $0.7590 | Buy Now |
DISTI #
80014355
|
Verical | Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26.5 X 11 X 20mm) Radial Wound 22.5mm 110°C Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 3503 |
|
$0.4706 / $0.7031 | Buy Now |
DISTI #
40368359
|
Verical | Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26.5 X 11 X 20mm) Radial Wound 22.5mm 110°C Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 1550 |
|
$0.4900 / $0.6900 | Buy Now |
DISTI #
463N410050N1M
|
IBS Electronics | Film Capacitor, Polypropylene, 630V, 20% +, Tol, 20% -Tol, 1Uf, Through Hole Mount Min Qty: 1213 Package Multiple: 1 | 5053 |
|
$0.7150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6568 |
|
RFQ |
Part Details for 463N410050N1M
463N410050N1M CAD Models
463N410050N1M Part Data Attributes
|
463N410050N1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463N410050N1M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 463N410050N1M
This table gives cross-reference parts and alternative options found for 463N410050N1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463N410050N1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463N410040N1M | Film Capacitor | KEMET Corporation | 463N410050N1M vs 463N410040N1M |
R463N410051N1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N410050N1M vs R463N410051N1M |
R463N4100JMN1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N410050N1M vs R463N4100JMN1M |
R71PN4100GY30M | Film Capacitor, | KEMET Corporation | 463N410050N1M vs R71PN4100GY30M |
463N4100JMN1M | Film Capacitor | KEMET Corporation | 463N410050N1M vs 463N4100JMN1M |
R71PN4100JE30M | Film Capacitor, | KEMET Corporation | 463N410050N1M vs R71PN4100JE30M |
R71PN41005030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N410050N1M vs R71PN41005030M |
71PN4100JM30M | Film Capacitor, | KEMET Corporation | 463N410050N1M vs 71PN4100JM30M |
463N4100CKN1M | Film Capacitor | KEMET Corporation | 463N410050N1M vs 463N4100CKN1M |
R71PN4100AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N410050N1M vs R71PN4100AA30M |