-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PN4100AA30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN4100AA30M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 95 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R71PN4100AA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN4100AA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463N410040N1M | Film Capacitor | KEMET Corporation | R71PN4100AA30M vs 463N410040N1M |
R463N410051N1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100AA30M vs R463N410051N1M |
R463N4100JMN1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100AA30M vs R463N4100JMN1M |
R71PN4100GY30M | Film Capacitor, | KEMET Corporation | R71PN4100AA30M vs R71PN4100GY30M |
463N4100JMN1M | Film Capacitor | KEMET Corporation | R71PN4100AA30M vs 463N4100JMN1M |
R71PN4100JE30M | Film Capacitor, | KEMET Corporation | R71PN4100AA30M vs R71PN4100JE30M |
R71PN41005030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100AA30M vs R71PN41005030M |
71PN4100JM30M | Film Capacitor, | KEMET Corporation | R71PN4100AA30M vs 71PN4100JM30M |
463N4100CKN1M | Film Capacitor | KEMET Corporation | R71PN4100AA30M vs 463N4100CKN1M |
71PN4100CK30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN4100AA30M vs 71PN4100CK30M |