-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2939
|
Newark | Resistor, Bussed Resistor Network, 9, 1Kohm, 2%, Sip, Resistance:1Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4610X-101-102LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2332 |
|
$0.1280 / $0.3640 | Buy Now |
DISTI #
39K2709
|
Newark | Resistor Network, 1K, Resistance:1Kohm, Product Range:4600X Series, No. Of Elements:9Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:10Pins, Voltage Rating:100V, Power Rating Per Element:200Mw, Resistance Rohs Compliant: Yes |Bourns 4610X-101-102LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2048 |
|
$0.1490 / $0.3850 | Buy Now |
DISTI #
82AC1668
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4610X-101-102LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1358 |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
4610X-1-102LF-ND
|
DigiKey | RES ARRAY 9 RES 1K OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6010 In Stock |
|
$0.0813 / $0.5500 | Buy Now |
DISTI #
4610X-101-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-102LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1358 |
|
$0.0978 / $0.1111 | Buy Now |
DISTI #
62J2939
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2332 Partner Stock |
|
$0.1180 / $0.3540 | Buy Now |
DISTI #
652-4610X-1LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 10pins 1Kohms Bussed RoHS: Compliant | 8801 |
|
$0.0880 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3345 In Stock |
|
$0.0781 / $0.0945 | Buy Now |
|
Bristol Electronics | 1701 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm | 4746 |
|
$0.1000 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4610X-101-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-101-102LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4610X-101-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-101-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A011K00GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-102LF vs CSC10A011K00GPA |
CSC10A011K00GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4610X-101-102LF vs CSC10A011K00GEJ |
CSC10A011K00GDA | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4610X-101-102LF vs CSC10A011K00GDA |
CSC10A011K00GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4610X-101-102LF vs CSC10A011K00GEJ |
CSC10A011K00GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-102LF vs CSC10A011K00GDA |