There are no models available for this part yet.
Overview of 4608X-104-331/391L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4608X-104-331/391L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33K0012
|
Newark | Resistor Network, thick Film,330Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8010-Case Rohs Compliant: Yes |Bourns 4608X-104-331/391L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1320 | Buy Now | |
DISTI #
4608X-4-331/391L-ND
|
DigiKey | RES NETWORK 12 RES MULT OHM 8SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1200 | Buy Now | |
DISTI #
4608X-104-331/391L
|
Avnet Americas | Resistor, Network, 330 Ohm/390 Ohm, ± 2%, 1 W, 12 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-104-331/391L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 / $0.1250 | Buy Now | |
DISTI #
652-4608X104331/391L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 0 |
|
$0.1200 / $0.5000 | Order Now | |
DISTI #
70407897
|
RS | Resistor Network 8SIP 2.4W 330/390R | Bourns 4608X-104-331/391L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 / $0.4640 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 330 Ohm/390 Ohm 2% 1W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0817 / $0.1496 | Buy Now | ||
DISTI #
4608X-104-331/391L
|
Avnet Abacus | Resistor, Network, 330 Ohm/390 Ohm, � 2%, 1 W, 12 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-104-331/391L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 330 Ohm/390 Ohm 2% 1W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0817 / $0.1496 | Buy Now |
CAD Models for 4608X-104-331/391L by Bourns Inc
Part Data Attributes for 4608X-104-331/391L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
DUAL TERMINATOR
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
330 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.27 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
390 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
390 Ω
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4608X-104-331/391L
This table gives cross-reference parts and alternative options found for 4608X-104-331/391L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-104-331/391L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610X-104-331/391 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608X-104-331/391L vs 4610X-104-331/391 |
4311R-104-302/622LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4608X-104-331/391L vs 4311R-104-302/622LF |
4310R-104-221/271 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP-10 | Bourns Inc | 4608X-104-331/391L vs 4310R-104-221/271 |
4608X-104-302/622LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-104-331/391L vs 4608X-104-302/622LF |
4610X-104-221/271LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-104-331/391L vs 4610X-104-221/271LF |
4310R-104-331/391 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP-10 | Bourns Inc | 4608X-104-331/391L vs 4310R-104-331/391 |
4311R-104-221/331LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4608X-104-331/391L vs 4311R-104-221/331LF |
4311R-104-181/391LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4608X-104-331/391L vs 4311R-104-181/391LF |
4610X-104-302/622 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608X-104-331/391L vs 4610X-104-302/622 |
4311R-104-221/271 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.38W, THROUGH HOLE MOUNT, SIP-11 | Bourns Inc | 4608X-104-331/391L vs 4311R-104-221/271 |