Part Details for 4606X-101-473 by Bourns Inc
Overview of 4606X-101-473 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-101-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 47K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk |
302 In Stock |
|
$0.3140 / $0.6180 | Buy Now |
DISTI #
51557750
|
Verical | Res Thick Film NET 47K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Date Code: 1410 | Americas - 260 |
|
$0.4082 / $0.8034 | Buy Now |
|
Bristol Electronics | 1891 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 47K Ohm, 100V, 2±%, 100ppm | 8920 |
|
$0.0600 / $0.1800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 47K Ohm, 100V, 2±%, 100ppm | 72 |
|
$0.2709 / $0.6020 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 47K Ohm, 100V, 2±%, 100ppm | 14 |
|
$0.4800 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Res Thick Film NET 47K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk |
302 In Stock |
|
$0.3140 / $0.6180 | Buy Now |
Part Details for 4606X-101-473
4606X-101-473 CAD Models
4606X-101-473 Part Data Attributes
|
4606X-101-473
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-473
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-101-473
This table gives cross-reference parts and alternative options found for 4606X-101-473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-101-473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A0147K0GDA | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4606X-101-473 vs CSC06A0147K0GDA |
4306R-101-473LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | Bourns Inc | 4606X-101-473 vs 4306R-101-473LF |
4606X-AP1-473LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-101-473 vs 4606X-AP1-473LF |
CSC06A0147K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4606X-101-473 vs CSC06A0147K0GDA |
CSC06A0147K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4606X-101-473 vs CSC06A0147K0GEJ |
CSC06A0147K0GEJ | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4606X-101-473 vs CSC06A0147K0GEJ |
CSC06A01473G | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP-6 | Vishay Dale | 4606X-101-473 vs CSC06A01473G |
4606X-101-473LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-101-473 vs 4606X-101-473LF |