CSC06A0147K0GDA
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of CSC06A0147K0GDA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC06A0147K0GDA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43C6494
Newark Csc, , 47 Kohm, 2% |Vishay CSC06A0147K0GDA RoHS: Not Compliant Min Qty: 2028 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.9900
  • 2,500 $2.7700
$2.7700 / $2.9900 Buy Now
DISTI # CSC06A0147K0GDA
Avnet Americas CSC06A-01 47K 2% D03 - Rail/Tube (Alt: CSC06A0147K0GDA) RoHS: Not Compliant Min Qty: 2028 Package Multiple: 39 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,028 $3.0033
  • 2,106 $2.9607
  • 4,134 $2.8968
  • 10,140 $2.7398
  • 20,280 $2.6780
  • 101,400 $2.6368
  • 202,800 $2.5750
$2.5750 / $3.0033 Buy Now

CAD Models for CSC06A0147K0GDA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC06A0147K0GDA by Vishay Intertechnologies

CSC06A0147K0GDA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
47000 Ω
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
5
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
14.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
47000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC06A0147K0GDA
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for CSC06A0147K0GDA

This table gives cross-reference parts and alternative options found for CSC06A0147K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A0147K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSC06A0147K0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT Vishay Intertechnologies CSC06A0147K0GDA vs CSC06A0147K0GEJ
CSC06A0147K0GEJ RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC06A0147K0GDA vs CSC06A0147K0GEJ
4606X-101-473 RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC06A0147K0GDA vs 4606X-101-473
4306R-101-473LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT Bourns Inc CSC06A0147K0GDA vs 4306R-101-473LF
Part Number Description Manufacturer Compare
CSC06A0147K0GEJ RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC06A0147K0GDA vs CSC06A0147K0GEJ
4606X-101-473 RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC06A0147K0GDA vs 4606X-101-473
77061473 Array/Network Resistor, Bussed, Cermet, 0.96W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP CTS Corporation CSC06A0147K0GDA vs 77061473
CSC06A01473G RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP-6 Vishay Dale CSC06A0147K0GDA vs CSC06A01473G

Related Parts for CSC06A0147K0GDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC06A0147K0GDA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC06A0147K0GDA by Vishay Intertechnologies

  • Please alert me when CSC06A0147K0GDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC06A0147K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC06A0147K0GDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC06A0147K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC06A0147K0GDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC06A0147K0GDA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: