Part Details for 4605M-901-102LF by Bourns Inc
Overview of 4605M-901-102LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4605M-901-102LF
4605M-901-102LF CAD Models
4605M-901-102LF Part Data Attributes:
|
4605M-901-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605M-901-102LF
Bourns Inc
BUSSED C NETWORK, 50V, X7R, 0.001uF, THROUGH HOLE MOUNT, SIP-5, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 12.65 mm | |
Manufacturer Series | 900 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.81 mm |
Alternate Parts for 4605M-901-102LF
This table gives cross-reference parts and alternative options found for 4605M-901-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4605M-901-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4605M-901-102 | BUSSED C NETWORK, 50V, X7R, 0.001uF, THROUGH HOLE MOUNT, SIP-5, SIP | Bourns Inc | 4605M-901-102LF vs 4605M-901-102 |