Part Details for 45L10PBF by International Rectifier
Overview of 45L10PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 45L10PBF
45L10PBF CAD Models
45L10PBF Part Data Attributes:
|
45L10PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
45L10PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-30 | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 45L10PBF
This table gives cross-reference parts and alternative options found for 45L10PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45L10PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4588 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 45L10PBF vs 1N4588 |
1N3289 | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, | Semitronics Corp | 45L10PBF vs 1N3289 |
JAN1N3289 | Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, | Infineon Technologies AG | 45L10PBF vs JAN1N3289 |
R5100415XXWA | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-8, | Powerex Power Semiconductors | 45L10PBF vs R5100415XXWA |
1N3289E3 | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 45L10PBF vs 1N3289E3 |
1N3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, | Powerex Power Semiconductors | 45L10PBF vs 1N3289A |
45L40 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN | International Rectifier | 45L10PBF vs 45L40 |
130HF40WV | Rectifier Diode, 1 Phase, 1 Element, 130A, 400V V(RRM), Silicon | International Rectifier | 45L10PBF vs 130HF40WV |
JANTX1N3291 | Rectifier Diode, 1 Phase, 1 Element, 100A, Silicon, DO-205AA, FORMERLY DO-8, 1 PIN | Defense Logistics Agency | 45L10PBF vs JANTX1N3291 |
JANTXV1N3291 | Rectifier Diode, 1 Phase, 1 Element, 100A, Silicon, DO-205AA, FORMERLY DO-8, 1 PIN | Defense Logistics Agency | 45L10PBF vs JANTXV1N3291 |