Part Details for 45G30A1 by Golledge Electronics Ltd
Overview of 45G30A1 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 45G30A1
45G30A1 CAD Models
45G30A1 Part Data Attributes:
|
45G30A1
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
45G30A1
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLES | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 15 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 800 OHM//1.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |
Alternate Parts for 45G30A1
This table gives cross-reference parts and alternative options found for 45G30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45G30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45F30A | Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic | Fox Electronics | 45G30A1 vs 45F30A |