45G30A1
vs
45F30A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
2 POLES
|
2 POLE
|
Attenuation Frequency (+/- delta f)-Max |
50 kHz
|
|
Attenuation@Freq-Max |
15 dB
|
|
Band Width (+/- delta f) |
15 kHz
|
15 kHz
|
Center or Cutoff Frequency (fo/fc) |
45 MHz
|
45 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8 mm
|
|
Input/Output Impedance |
800 OHM//1.5
|
800 OHM//1.5
|
Insertion Loss-Max |
2 dB
|
2 dB
|
Length |
7.8 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Width |
3.2 mm
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
|
|
|