Part Details for 45971-9367 by Molex
Overview of 45971-9367 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89367FRTAZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, MOSFET Driver With Programmable Rising and Falling Edge Delay Timers, TDFN, /Tube | |
ISL89367FRTAZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, MOSFET Driver With Programmable Rising and Falling Edge Delay Timers, TDFN, /Reel | |
SIT9367AI-2EF-33E322.265625 | SiTime | SIT9367AI-2EF-33E322.265625 |
Part Details for 45971-9367
45971-9367 CAD Models
45971-9367 Part Data Attributes
|
45971-9367
Molex
Buy Now
Datasheet
|
Compare Parts:
45971-9367
Molex
Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 270 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 45971-9367
This table gives cross-reference parts and alternative options found for 45971-9367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-9367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-9363 | Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-9367 vs 45971-9363 |