45971-9161
Molex
Description: Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle

Overview of 45971-9161 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9161A-01CW16LFT Renesas Electronics Corporation Dual Programmable Graphics Frequency Generator
9161A-01CW16 Renesas Electronics Corporation Dual Programmable Graphics Frequency Generator
9161A-01CW16LF Renesas Electronics Corporation Dual Programmable Graphics Frequency Generator

CAD Models for 45971-9161 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45971-9161 by Molex

45971-9161
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
270
UL Flammability Code
94V-0
Want to compare parts?
  1. 45971-9161
    Molex
    Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle
    VS

Alternate Parts for 45971-9161

This table gives cross-reference parts and alternative options found for 45971-9161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-9161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
45971-9165 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-9161 vs 45971-9165
45971-9167 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9167
Part Number Description Manufacturer Compare
45971-9567 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9567
45971-9361 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9361
45971-9267 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9267
45971-9463 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9463
45971-9163 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9163
45971-9167 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9167
45971-9461 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9461
45971-9263 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9263
45971-9363 Board Stacking Connector, 270 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-9161 vs 45971-9363

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45971-9161 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45971-9161 by Molex

Select Manufacturer
Which Manufacturer of 45971-9161 would you like to use for your alert(s)?
  • Please alert me when 45971-9161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45971-9161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45971-9161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45971-9161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45971-9161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45971-9161 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: