45971-2517
Molex
Description: Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle

Overview of 45971-2517 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
122517-HMC748LC3C Analog Devices HMC748LC3C Evaluation PCB
122517-HMC744LC3 Analog Devices Eval PCB Assy
122517-HMC745LC3 Analog Devices HMC745LC3 Evaluation PCB

CAD Models for 45971-2517 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45971-2517 by Molex

45971-2517
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN (100) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
10
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
200
UL Flammability Code
94V-0
Want to compare parts?
  1. 45971-2517
    Molex
    Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle
    VS

Alternate Parts for 45971-2517

This table gives cross-reference parts and alternative options found for 45971-2517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-2517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
45971-2513 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-2517 vs 45971-2513
45971-2515 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 45971-2517 vs 45971-2515
Part Number Description Manufacturer Compare
10014760-201LF Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 45971-2517 vs 10014760-201LF
10014760-001LF Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 45971-2517 vs 10014760-001LF
45971-2113 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-2517 vs 45971-2113
45971-2513 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-2517 vs 45971-2513
45971-2313 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-2517 vs 45971-2313
10014760-201 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 45971-2517 vs 10014760-201
10014760-001 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 45971-2517 vs 10014760-001
45971-2117 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-2517 vs 45971-2117
45971-2311 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-2517 vs 45971-2311
10014760-101 Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol FCi 45971-2517 vs 10014760-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45971-2517 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45971-2517 by Molex

Select Manufacturer
Which Manufacturer of 45971-2517 would you like to use for your alert(s)?
  • Please alert me when 45971-2517 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45971-2517 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45971-2517 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45971-2517 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45971-2517.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45971-2517 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: