-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3177
|
Newark | Conn Searay Recpt Assy 10 Y 10X20X6.6 Tin Tray Rohs Compliant: Yes |Molex 45971-2311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$18.1800 / $20.0400 | Buy Now |
DISTI #
538-45971-2311
|
Mouser Electronics | Board to Board & Mezzanine Connectors SeaRay Recpt Assy 10 y 10x20x6.6 Tin Tray RoHS: Compliant | 174 |
|
$17.1400 / $18.8900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD Tray RoHS: Compliant |
50 Partner Stock |
|
$14.1600 / $17.4900 | Buy Now |
DISTI #
65680310
|
Verical | Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$16.7200 / $17.3600 | Buy Now |
DISTI #
16499360
|
Verical | Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$16.7200 / $17.3600 | Buy Now |
DISTI #
459712311-MOL
|
TME | Connector: PCB to PCB | 50 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD Tray RoHS: Compliant |
50 Partner Stock |
|
$14.1600 / $17.4900 | Buy Now |
DISTI #
10190104
|
TestEquity LLC | Molex 45971-2311 1.27mm Pitch, SEARAY Receptacle, 200 Circuits, 6.50mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free | 50 |
|
$18.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45971-2311
Molex
Buy Now
Datasheet
|
Compare Parts:
45971-2311
Molex
Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45971-2311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-2311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-2317 | Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-2311 vs 45971-2317 |