Part Details for 9010 by GarrettCom
Overview of 9010 by GarrettCom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9010
9010 CAD Models
9010 Part Data Attributes:
|
9010
GarrettCom
Buy Now
Datasheet
|
Compare Parts:
9010
GarrettCom
VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYMEC CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-XDMA-P9 | |
Linearity Error-Max (EL) | 0.01% | |
Negative Input Voltage-Max | -15 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 0.011 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 9010
This table gives cross-reference parts and alternative options found for 9010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
453J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 9010 vs 453J |
9202 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | 9010 vs 9202 |
9200 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | 9010 vs 9200 |
451 | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, MDIP9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 9010 vs 451 |
9011 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DIP9 | GarrettCom | 9010 vs 9011 |
451K | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 9010 vs 451K |
9012 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 9010 vs 9012 |
TA8029S | IC VOLTAGE-FREQUENCY CONVERTER, PSIP9, SIP-9, Analog Special Function Converter | Toshiba America Electronic Components | 9010 vs TA8029S |