Datasheets
450TXW47MEFRG412.5X40 by: Rubycon Corporation

Aluminum Electrolytic Capacitor,

Part Details for 450TXW47MEFRG412.5X40 by Rubycon Corporation

Overview of 450TXW47MEFRG412.5X40 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
LP3470IM5X-4.00/NOPB Texas Instruments Active low Reset IC with Programmable Delay and 1% Reset Threshold  5-SOT-23 -40 to 85
LP3470M5X-4.00/NOPB Texas Instruments Active low Reset IC with Programmable Delay and 1% Reset Threshold  5-SOT-23 0 to 0
LP2985AIM5X-4.0/NOPB Texas Instruments Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125

Part Details for 450TXW47MEFRG412.5X40

450TXW47MEFRG412.5X40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

450TXW47MEFRG412.5X40 Part Data Attributes

450TXW47MEFRG412.5X40 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
450TXW47MEFRG412.5X40 Rubycon Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code End Of Life
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.43629 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 480 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 450TXW47MEFRG412.5X40

This table gives cross-reference parts and alternative options found for 450TXW47MEFRG412.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW47MEFRG412.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EKXJ451EC5470MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con 450TXW47MEFRG412.5X40 vs EKXJ451EC5470MK40S
450CXW47MEFRRK12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 450TXW47MEFRG412.5X40 vs 450CXW47MEFRRK12.5X40
EKXJ451ELL470MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 450TXW47MEFRG412.5X40 vs EKXJ451ELL470MK40S
EKXJ451EBD470MK40S Aluminum Electrolytic Capacitor, Chemi-Con 450TXW47MEFRG412.5X40 vs EKXJ451EBD470MK40S
EKXJ451EC3470MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con 450TXW47MEFRG412.5X40 vs EKXJ451EC3470MK40S
EKXJ451EBC470MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF Chemi-Con 450TXW47MEFRG412.5X40 vs EKXJ451EBC470MK40S
450CXW47MEFRCE12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 450TXW47MEFRG412.5X40 vs 450CXW47MEFRCE12.5X40
450CXW47MEFRG412.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 450TXW47MEFRG412.5X40 vs 450CXW47MEFRG412.5X40
450CXW47MEFRSG12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 450TXW47MEFRG412.5X40 vs 450CXW47MEFRSG12.5X40
450CXW47MEFR12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 450TXW47MEFRG412.5X40 vs 450CXW47MEFR12.5X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450TXW47MEFRG412.5X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450TXW47MEFRG412.5X40 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450TXW47MEFRG412.5X40 would you like to use for your alert(s)?
  • Please alert me when 450TXW47MEFRG412.5X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450TXW47MEFRG412.5X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450TXW47MEFRG412.5X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450TXW47MEFRG412.5X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450TXW47MEFRG412.5X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450TXW47MEFRG412.5X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: