Part Details for 450CXW47MEFRRK12.5X40 by Rubycon Corporation
Overview of 450CXW47MEFRRK12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450CXW47MEFRRK12.5X40
450CXW47MEFRRK12.5X40 CAD Models
450CXW47MEFRRK12.5X40 Part Data Attributes
|
450CXW47MEFRRK12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW47MEFRRK12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 440 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450CXW47MEFRRK12.5X40
This table gives cross-reference parts and alternative options found for 450CXW47MEFRRK12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW47MEFRRK12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ451EC5470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 450CXW47MEFRRK12.5X40 vs EKXJ451EC5470MK40S |
EKXJ451ELL470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450CXW47MEFRRK12.5X40 vs EKXJ451ELL470MK40S |
EKXJ451EBD470MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450CXW47MEFRRK12.5X40 vs EKXJ451EBD470MK40S |
EKXJ451EC3470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 450CXW47MEFRRK12.5X40 vs EKXJ451EC3470MK40S |
EKXJ451EBC470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF | Chemi-Con | 450CXW47MEFRRK12.5X40 vs EKXJ451EBC470MK40S |
450CXW47MEFRCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 450CXW47MEFRRK12.5X40 vs 450CXW47MEFRCE12.5X40 |
450CXW47MEFRG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 450CXW47MEFRRK12.5X40 vs 450CXW47MEFRG412.5X40 |
450CXW47MEFRSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 450CXW47MEFRRK12.5X40 vs 450CXW47MEFRSG12.5X40 |
450CXW47MEFR12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 450CXW47MEFRRK12.5X40 vs 450CXW47MEFR12.5X40 |
UCY2W470MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 450CXW47MEFRRK12.5X40 vs UCY2W470MHD |