Part Details for 450LXW39MEFR10X35 by Rubycon Corporation
Overview of 450LXW39MEFR10X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450LXW39MEFR10X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450LXW39MEFR10X35-ND
|
DigiKey | CAP ALUM 39UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53 In Stock |
|
$1.0479 / $3.0100 | Buy Now |
DISTI #
232-450LXW39MEFR10X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
Part Details for 450LXW39MEFR10X35
450LXW39MEFR10X35 CAD Models
450LXW39MEFR10X35 Part Data Attributes
|
450LXW39MEFR10X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LXW39MEFR10X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39743 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450LXW39MEFR10X35
This table gives cross-reference parts and alternative options found for 450LXW39MEFR10X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LXW39MEFR10X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHF451ELL390MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450LXW39MEFR10X35 vs EKHF451ELL390MJ35S |
EKHF451EBD390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKHF451EBD390MJ35S |
EKHF451EC3390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKHF451EC3390MJ35S |
EKWB451EIJ390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKWB451EIJ390MJ35S |
EKWB451EBC390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKWB451EBC390MJ35S |
EKHF451EBC390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKHF451EBC390MJ35S |
EKHF451EIJ390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKHF451EIJ390MJ35S |
EKWB451EC3390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450LXW39MEFR10X35 vs EKWB451EC3390MJ35S |