Part Details for EKHF451EBD390MJ35S by Chemi-Con
Overview of EKHF451EBD390MJ35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKHF451EBD390MJ35S
EKHF451EBD390MJ35S CAD Models
EKHF451EBD390MJ35S Part Data Attributes
|
EKHF451EBD390MJ35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHF451EBD390MJ35S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.802 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKHF451EBD390MJ35S
This table gives cross-reference parts and alternative options found for EKHF451EBD390MJ35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHF451EBD390MJ35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHF451EIJ390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHF451EBD390MJ35S vs EKHF451EIJ390MJ35S |
EKWB451EIJ390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHF451EBD390MJ35S vs EKWB451EIJ390MJ35S |
EKWB451EBD390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHF451EBD390MJ35S vs EKWB451EBD390MJ35S |
EKHF451EC3390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHF451EBD390MJ35S vs EKHF451EC3390MJ35S |
EKHF451EBC390MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHF451EBD390MJ35S vs EKHF451EBC390MJ35S |
EKWB451ELL390MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHF451EBD390MJ35S vs EKWB451ELL390MJ35S |
450LXW39MEFR10X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKHF451EBD390MJ35S vs 450LXW39MEFR10X35 |
EKXN451ELL390MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHF451EBD390MJ35S vs EKXN451ELL390MJ35S |