Part Details for 450YXA3R3MCC10X16 by Rubycon Corporation
Overview of 450YXA3R3MCC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450YXA3R3MCC10X16
450YXA3R3MCC10X16 CAD Models
450YXA3R3MCC10X16 Part Data Attributes
|
450YXA3R3MCC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450YXA3R3MCC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1594 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450YXA3R3MCC10X16
This table gives cross-reference parts and alternative options found for 450YXA3R3MCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450YXA3R3MCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3VBM1016RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 83R3VBM1016RXN4B |
83R3VBM1016RFN4C | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 83R3VBM1016RFN4C |
23R3VBM1016RFN411M | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 23R3VBM1016RFN411M |
83R3VBM1016RFN311B | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 83R3VBM1016RFN311B |
13R3VBM1016RFN511B | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 13R3VBM1016RFN511B |
23R3VBM1016RFN2110 | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 23R3VBM1016RFN2110 |
13R3VBM1016RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 13R3VBM1016RXN011M |
23R3VBM1016RFN011P | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 23R3VBM1016RFN011P |
EKMG451ETE3R3MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 450YXA3R3MCC10X16 vs EKMG451ETE3R3MJ16S |
83R3VBM1016RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 450YXA3R3MCC10X16 vs 83R3VBM1016RX05M |