83R3VBM1016RX05M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF

Overview of 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd

83R3VBM1016RX05M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 83R3VBM1016RX05M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF
    VS

Alternate Parts for 83R3VBM1016RX05M

This table gives cross-reference parts and alternative options found for 83R3VBM1016RX05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3VBM1016RX05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
23R3VBM1016LEN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 23R3VBM1016LEN511P
450YXA3R3MRX10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation 83R3VBM1016RX05M vs 450YXA3R3MRX10X16
23R3VBM1016RFN711C CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 23R3VBM1016RFN711C
83R3VBM1016RFN411M CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 83R3VBM1016RFN411M
83R3VBM1016RXN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 83R3VBM1016RXN511P
83R3VBM1016RT010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 83R3VBM1016RT010
13R3VBM1016RXN911M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 13R3VBM1016RXN911M
83R3VBM1016RXN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 83R3VBM1016RXN5110
13R3VBM1016RFN2110 CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 13R3VBM1016RFN2110
83R3VBM1016RF010 CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3VBM1016RX05M vs 83R3VBM1016RF010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd

  • Please alert me when 83R3VBM1016RX05M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83R3VBM1016RX05M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83R3VBM1016RX05M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83R3VBM1016RX05M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83R3VBM1016RX05M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83R3VBM1016RX05M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: