Part Details for 450PL560TCD by SUN Electronic Industries Corporation
Overview of 450PL560TCD by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450PL560TCD
450PL560TCD CAD Models
450PL560TCD Part Data Attributes
|
450PL560TCD
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
450PL560TCD
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.50598 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450PL560TCD
This table gives cross-reference parts and alternative options found for 450PL560TCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PL560TCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUY450V561M35X60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 450PL560TCD vs MUY450V561M35X60 |
KMQ450VSSN560M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Chemi-Con | 450PL560TCD vs KMQ450VSSN560M35F |
450MXG560MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450PL560TCD vs 450MXG560MEFCSN35X25 |
LTX-450V561MS48#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450PL560TCD vs LTX-450V561MS48#B |
LJ6-450V561MS57#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450PL560TCD vs LJ6-450V561MS57#B |
EETHC2W561L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 450PL560TCD vs EETHC2W561L |
EETHC2W561LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450PL560TCD vs EETHC2W561LA |
LTT-450V561MS46#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450PL560TCD vs LTT-450V561MS46#B |
KMM450VN561M35X60T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | 450PL560TCD vs KMM450VN561M35X60T4 |
LTT-450V561MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450PL560TCD vs LTT-450V561MS55#B |