Part Details for 450MXG560MEFCSN35X25 by Rubycon Corporation
Overview of 450MXG560MEFCSN35X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXG560MEFCSN35X25
450MXG560MEFCSN35X25 CAD Models
450MXG560MEFCSN35X25 Part Data Attributes
|
450MXG560MEFCSN35X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG560MEFCSN35X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.50599 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG560MEFCSN35X25
This table gives cross-reference parts and alternative options found for 450MXG560MEFCSN35X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG560MEFCSN35X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXS560MOOESN35X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG560MEFCSN35X25 vs 450VXS560MOOESN35X50 |
450MXG560MSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG560MEFCSN35X25 vs 450MXG560MSN35X25 |
LAX-450V561MS48#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450MXG560MEFCSN35X25 vs LAX-450V561MS48#B |
B43514E5567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 450MXG560MEFCSN35X25 vs B43514E5567M007 |
EETHC2W561SA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG560MEFCSN35X25 vs EETHC2W561SA |
LAZ-450V561MS56#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450MXG560MEFCSN35X25 vs LAZ-450V561MS56#B |
LAT-450V561MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 450MXG560MEFCSN35X25 vs LAT-450V561MS54#B |
KMM450VN561M35X60T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | 450MXG560MEFCSN35X25 vs KMM450VN561M35X60T4 |
HK2W567M35050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450MXG560MEFCSN35X25 vs HK2W567M35050HC |
CEAUF2W561M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 450MXG560MEFCSN35X25 vs CEAUF2W561M41 |