Part Details for LXA450LGSN4700MBE14R by Chemi-Con
Overview of LXA450LGSN4700MBE14R by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXA450LGSN4700MBE14R
LXA450LGSN4700MBE14R CAD Models
LXA450LGSN4700MBE14R Part Data Attributes
|
LXA450LGSN4700MBE14R
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXA450LGSN4700MBE14R
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 42.3 mA | |
Manufacturer Series | LXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | BINDING POST |
Alternate Parts for LXA450LGSN4700MBE14R
This table gives cross-reference parts and alternative options found for LXA450LGSN4700MBE14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA450LGSN4700MBE14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX450LG4700MCE15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LX450LG4700MCE15 |
LX450LG4700MD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LX450LG4700MD15 |
LX450LG4700MCD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LX450LG4700MCD15 |
EV2W478M76140SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LXA450LGSN4700MBE14R vs EV2W478M76140SB |
LX450LG4700ME15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LX450LG4700ME15 |
168LXA450LGSN4700MCE14R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount | Chemi-Con | LXA450LGSN4700MBE14R vs 168LXA450LGSN4700MCE14R |
LX450LG4700MBD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LX450LG4700MBD15 |
LX450LG472M76X155LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | United Chemi-Con Inc | LXA450LGSN4700MBE14R vs LX450LG472M76X155LL |
ELXR451LGC472MEF5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs ELXR451LGC472MEF5N |
LXA450LGSN4700MCE14R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | LXA450LGSN4700MBE14R vs LXA450LGSN4700MCE14R |