44A0111-16-93
TE Connectivity
Description: Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Overview of 44A0111-16-93 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 44A0111-16-93 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44A0111-16-93 by TE Connectivity

44A0111-16-93
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Approvals
MIL-W-81044
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.31 mm2
DIN Conformance
NO
Diameter
1.83 mm
IEC Conformance
NO
Insulator Material
POLYVINYLIDENE FLUORIDE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Resistance
0.016 Ω
Shielding
NO
Stranding
19X29
Wire Gauge
16 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 44A0111-16-93
    TE Connectivity
    Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
    VS

Alternate Parts for 44A0111-16-93

This table gives cross-reference parts and alternative options found for 44A0111-16-93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A0111-16-93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44A0111-16-0 WIRE AND CABLE TE Connectivity 44A0111-16-93 vs 44A0111-16-0
44A0111-16-2 WIRE AND CABLE TE Connectivity 44A0111-16-93 vs 44A0111-16-2
44A0111-16-91 Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 44A0111-16-93 vs 44A0111-16-91
44A0111-16-3 WIRE AND CABLE TE Connectivity 44A0111-16-93 vs 44A0111-16-3
44A0111-16-9 WIRE AND CABLE TE Connectivity 44A0111-16-93 vs 44A0111-16-9
44A0111-16-45 WIRE AND CABLE TE Connectivity 44A0111-16-93 vs 44A0111-16-45
M22759/18-16-9 Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT 44A0111-16-93 vs M22759/18-16-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44A0111-16-93 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44A0111-16-93 by TE Connectivity

Select Manufacturer
Which Manufacturer of 44A0111-16-93 would you like to use for your alert(s)?
  • Please alert me when 44A0111-16-93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44A0111-16-93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44A0111-16-93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44A0111-16-93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44A0111-16-93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44A0111-16-93 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: