44A0111-16-93
vs
44A0111-16-45
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
MIL-W-81044
|
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
1.31 mm2
|
1.31 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
1.83 mm
|
1.83 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYVINYLIDENE FLUORIDE
|
POLYVINYLIDENE FLUORIDE
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.016 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X29
|
19X29
|
Wire Gauge |
16 AWG
|
16 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
2 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Cable Types |
|
SPEC 44
|
Wire Size-Max |
|
16 AWG
|
|
|
|
Compare 44A0111-16-93 with alternatives
Compare 44A0111-16-45 with alternatives