Part Details for 449-10-272-00-560000 by Mill-Max Mfg Corp
Overview of 449-10-272-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle. | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Price & Stock for 449-10-272-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1133-72-ND
|
DigiKey | CONN HEADER SMD 72POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
93 In Stock |
|
$9.6450 / $19.9100 | Buy Now |
DISTI #
575-4491027200560000
|
Mouser Electronics | Headers & Wire Housings 72P 2R SMT HEADER .030" DIAMETER PINS RoHS: Compliant | 38 |
|
$11.6300 / $19.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$19.1500 | Buy Now |
DISTI #
000000000005683160
|
Sager | Headers & Wire Housings 72P 2R SMT HEADER .030 DIAMETER PINS Min Qty: 50 | 0 |
|
$9.8200 / $29.0000 | Buy Now |
Part Details for 449-10-272-00-560000
449-10-272-00-560000 CAD Models
449-10-272-00-560000 Part Data Attributes
|
449-10-272-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
449-10-272-00-560000
Mill-Max Mfg Corp
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for 449-10-272-00-560000
This table gives cross-reference parts and alternative options found for 449-10-272-00-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449-10-272-00-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSH-136-01-SM-DV-A | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 449-10-272-00-560000 vs TSSH-136-01-SM-DV-A |
015-91-0728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 449-10-272-00-560000 vs 015-91-0728 |
M20-078050F3606 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 449-10-272-00-560000 vs M20-078050F3606 |
015-91-1728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 449-10-272-00-560000 vs 015-91-1728 |
M20-8783606 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 449-10-272-00-560000 vs M20-8783606 |
450-40-272-00-106000 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 449-10-272-00-560000 vs 450-40-272-00-106000 |
15-91-5722 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 449-10-272-00-560000 vs 15-91-5722 |
0015910728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 449-10-272-00-560000 vs 0015910728 |
713086672 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 449-10-272-00-560000 vs 713086672 |
015-91-728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 449-10-272-00-560000 vs 015-91-728 |