Part Details for 015-91-0728 by Molex
Overview of 015-91-0728 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
707288L15PFG | Renesas Electronics Corporation | Bank Switchable DP RAM | |
707288L25PF8 | Renesas Electronics Corporation | Bank Switchable DP RAM | |
707288S20PF9 | Renesas Electronics Corporation | Bank Switchable DP RAM |
Part Details for 015-91-0728
015-91-0728 CAD Models
015-91-0728 Part Data Attributes
|
015-91-0728
Molex
Buy Now
Datasheet
|
Compare Parts:
015-91-0728
Molex
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 015-91-0728
This table gives cross-reference parts and alternative options found for 015-91-0728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 015-91-0728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050F3606 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 015-91-0728 vs M20-078050F3606 |
TSSH-136-01-LM-DV-A | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 015-91-0728 vs TSSH-136-01-LM-DV-A |
M20-8783606 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 015-91-0728 vs M20-8783606 |
015-91-728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 015-91-0728 vs 015-91-728 |
0015911724 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 015-91-0728 vs 0015911724 |
015-91-3728 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 015-91-0728 vs 015-91-3728 |
TSSH-136-01-SM-DV-A | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 015-91-0728 vs TSSH-136-01-SM-DV-A |
450-90-272-00-106 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 015-91-0728 vs 450-90-272-00-106 |
450-10-272-00-106 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 015-91-0728 vs 450-10-272-00-106 |
M20-078050S3605 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 015-91-0728 vs M20-078050S3605 |