Part Details for 448446-1 by TE Connectivity
Overview of 448446-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 448446-1
448446-1 CAD Models
448446-1 Part Data Attributes:
|
448446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448446-1
TE Connectivity
MIN-BOX 4 RW BOX PIN ASSY 120P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PIN HEADER | |
Body Depth | 0.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LCP | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 448445-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 448446-1
This table gives cross-reference parts and alternative options found for 448446-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448446-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H120-4KP1-S-RF | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 448446-1 vs MP2-H120-4KP1-S-RF |
86322-530 | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 448446-1 vs 86322-530 |
MP2-H120-4AP5-S-TG30 | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 448446-1 vs MP2-H120-4AP5-S-TG30 |
50016-530A | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 448446-1 vs 50016-530A |
51057-A030G | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 448446-1 vs 51057-A030G |
MP2-H120-44P7-S-PD | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 448446-1 vs MP2-H120-44P7-S-PD |
MP2-H120-4CS3-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 448446-1 vs MP2-H120-4CS3-S-RF |
MP2-H120-45P1-S-PD | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 448446-1 vs MP2-H120-45P1-S-PD |
MP2-H120-4AP1-S-TG | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 448446-1 vs MP2-H120-4AP1-S-TG |
MP2-H120-4DP1-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 448446-1 vs MP2-H120-4DP1-S-RF |