Part Details for MP2-H120-4AP5-S-TG30 by 3M Electronics
Overview of MP2-H120-4AP5-S-TG30 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AI-23-18NH-12.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT9005AC-13-33NH12.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT5356AE-FQG33IH-12.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |