Part Details for 0453015.MRL by Littelfuse Inc
Overview of 0453015.MRL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0453015.MRL
0453015.MRL CAD Models
0453015.MRL Part Data Attributes
|
0453015.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453015.MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 97 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 20 s |
Alternate Parts for 0453015.MRL
This table gives cross-reference parts and alternative options found for 0453015.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453015.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453015.NRL | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs 0453015.NRL |
R451015.MRL | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs R451015.MRL |
0448015.NR | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs 0448015.NR |
0453015 | Electric Fuse, CHIP | Littelfuse Inc | 0453015.MRL vs 0453015 |
0448015. | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs 0448015. |
R451015.L | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs R451015.L |
448015 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 15A, 65VAC, 65VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0453015.MRL vs 448015 |
453015 | Electric Fuse, ELECTRIC FUSE-, CHIP | Littelfuse Inc | 0453015.MRL vs 453015 |
R451015.NR | Electric Fuse, CHIP | Littelfuse Inc | 0453015.MRL vs R451015.NR |
R451015.NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 0453015.MRL vs R451015.NRL |