-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 ROW BOX RECP 150 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1958
|
Newark | 3 Row Box Recp 150 Pos 100 C/L |Amp Te Connectivity 447192-4 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.0700 | Buy Now |
DISTI #
2266-447192-4-ND
|
DigiKey | CONN RCPT 150POS 0.1 GOLD PCB Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1197 In Stock |
|
$268.7200 / $451.5900 | Buy Now |
DISTI #
447192-4-ND
|
DigiKey | CONN RCPT 150POS 0.1 GOLD PCB Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.8826 | Buy Now |
DISTI #
447192-4
|
Avnet Americas | Conn Box Connector RCP 150 POS 2.54mm Solder Lug ST Panel Mount - Bulk (Alt: 447192-4) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$355.7818 / $428.1442 | Buy Now |
DISTI #
571-447192-4
|
Mouser Electronics | Headers & Wire Housings 3 ROW BOX RECP 150 POS 100 C/L | 0 |
|
$423.2300 | Order Now |
DISTI #
AMP447192-4
|
Heilind Electronics | 3 ROW BOX RECP 150 POS 100 C/L | Americas - 0 in Stock |
|
$443.3971 | Buy Now |
|
Onlinecomponents.com | 3 ROW BOX RECP 150 POS 100 C/L RoHS: Compliant |
1197 Partner Stock |
|
$393.9500 / $409.8900 | Buy Now |
DISTI #
AMP447192-4
|
Interstate Connecting Components | 3 ROW BOX RECP 150 POS 100 C/L | 0 |
|
$443.3971 | Buy Now |
|
Powell Electronics | 3 ROW BOX RECP 150 POS 100 C/L Min Qty: 1 | 9 |
|
$292.6000 / $463.8700 | Buy Now |
DISTI #
000000000000848590
|
Sager | Headers & Wire Housings 3 ROW BOX RECP 150 POS 100 C/L Min Qty: 1 | 0 |
|
$395.7300 / $452.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
447192-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447192-4
TE Connectivity
3 ROW BOX RECP 150 POS 100 C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.49 inch | |
Body Depth | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 447192-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447192-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 447192-4 vs 5-534974-8 |
531710-5 | 3 ROW BOX RECP 150 POS 100 C/L | TE Connectivity | 447192-4 vs 531710-5 |
534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 447192-4 vs 534974-8 |
1-531984-3 | BX RCPT HSG 150 POS 100CL | TE Connectivity | 447192-4 vs 1-531984-3 |
533914-4 | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 447192-4 vs 533914-4 |