-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BX RCPT HSG 150 POS 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0781
|
Newark | Bx Rcpt Hsg 150 Pos 100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-531984-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7200 | Buy Now |
DISTI #
1-531984-3-ND
|
DigiKey | CONN RCPT HSG 150POS 2.54MM Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-531984-3
|
Avnet Americas | Conn Housing RCP 150 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-531984-3) RoHS: Compliant Min Qty: 1078 Package Multiple: 154 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-531984-3
|
Mouser Electronics | Headers & Wire Housings BX RCPT HSG 150 POS 100CL RoHS: Compliant | 0 |
|
$73.3100 | Order Now |
|
Onlinecomponents.com | BX RCPT HSG 150 POS 100CL RoHS: Compliant | 0 |
|
$70.8800 / $206.9300 | Buy Now |
DISTI #
000000000000919582
|
Sager | Headers & Wire Housings BX RCPT HSG 150 POS 100CL | 0 |
|
Buy Now | |
|
Master Electronics | BX RCPT HSG 150 POS 100CL RoHS: Compliant | 0 |
|
$70.8800 / $206.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-531984-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-531984-3
TE Connectivity
BX RCPT HSG 150 POS 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.495 inch | |
Body Depth | 0.55 inch | |
Body Length | 5.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #6-32 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 150 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-531984-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-531984-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 1-531984-3 vs 5-534974-8 |
531710-5 | 3 ROW BOX RECP 150 POS 100 C/L | TE Connectivity | 1-531984-3 vs 531710-5 |
534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 1-531984-3 vs 534974-8 |
533914-4 | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-531984-3 vs 533914-4 |