Part Details for 44512-2400 by OMRON Industrial Automation
Overview of 44512-2400 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144512-L302113LF | Amphenol Communications Solutions | DDR4 DIMM 280P | |
10132445-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 12 Positions, Black Color, Nylon 66, GW Compatible. | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 44512-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMI44512-2400
|
Heilind Electronics | SCB-ID40 445122400 | Americas - 0 in Stock |
|
Buy Now |