-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2745
|
Newark | Header Connector, pcb Mount, plug,24 Contacts, skt,0.165 Pitch, pc Tail Terminal, locking Mech |Molex 44475-2421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.8900 | Buy Now |
DISTI #
0444752421
|
Avnet Americas | Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0444752421) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-44475-2421
|
Mouser Electronics | Headers & Wire Housings 4.20MM RECPT HDR 24P V DR RoHS: Compliant | 829 |
|
$4.5300 / $7.7600 | Buy Now |
|
Onlinecomponents.com | Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® HCS Tray RoHS: Compliant |
1390 Partner Stock |
|
$5.4300 / $9.3200 | Buy Now |
DISTI #
65759572
|
Verical | Conn RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 720 |
|
$5.4300 / $6.1500 | Buy Now |
DISTI #
16499294
|
Verical | Conn RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 670 |
|
$5.4300 / $6.1500 | Buy Now |
DISTI #
Molex 44475-2421
|
PEI Genesis | REC PR CONN, 24 Cont Term Rec | 1390 |
|
Buy Now | |
|
Master Electronics | Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® HCS Tray RoHS: Compliant |
1390 Partner Stock |
|
$5.4300 / $9.3200 | Buy Now |
DISTI #
10189861
|
TestEquity LLC | Molex 44475-2421 Mini-Fit HCS Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, with Snap-in Plastic Pegs, 24 Circuits | 1390 |
|
$6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44475-2421
Molex
Buy Now
Datasheet
|
Compare Parts:
44475-2421
Molex
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT HCS | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.378 inch | |
Body Depth | 0.446 inch | |
Body Length | 2.269 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 44475-2421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44475-2421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-24D1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24D1 |
A-42385-24C2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24C2 |
A-42385-24C3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24C3 |
A-42385-24A1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24A1 |
A-42385-24D3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24D3 |
44475-3000 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs 44475-3000 |
A-42385-24C4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-2421 vs A-42385-24C4 |