Part Details for 44475-3000 by Molex
Overview of 44475-3000 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for 44475-3000
44475-3000 CAD Models
44475-3000 Part Data Attributes
|
44475-3000
Molex
Buy Now
Datasheet
|
Compare Parts:
44475-3000
Molex
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MINI-FIT HCS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44475-3000
This table gives cross-reference parts and alternative options found for 44475-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44475-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
318-5111-024 | Rectangular Power Connector, 24 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | 44475-3000 vs 318-5111-024 |
A-42385-24D4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24D4 |
A-42385-24A3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24A3 |
A-42385-24C3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24C3 |
A-42385-24D1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24D1 |
75548-6124 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 44475-3000 vs 75548-6124 |
A-42385-24D3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24D3 |
A-42385-24A4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-3000 vs A-42385-24A4 |