There are no models available for this part yet.
Overview of 4420P-2-332 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4420P-2-332 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4420P-2-332
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 3.3Ohm 2% 1.6W 250 ppm/°C Bussed 20-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4420P-2-332) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
652-4420P-2-332
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SM WIDE BODY RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD T/R | 0 |
|
$0 | Buy Now |