-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0941
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.165 Pitch, pc Tail Terminal |Molex 44068-0015 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 | Buy Now |
DISTI #
0440680015
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680015) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-44068-0015
|
Mouser Electronics | Headers & Wire Housings MF SMC Vert Hdr Clip Gold 10Ckt RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
DISTI #
71463334
|
RS | MF SMC Vert Header Assy W/Clip Gold10Ckt | Molex Incorporated 44068-0015 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8800 / $9.8200 | RFQ |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating, with Solderable Retention Clip RoHS: Compliant | 0 |
|
$5.0500 / $6.4200 | Buy Now |
|
Quest Components | 231 |
|
$9.8336 / $13.8285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44068-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
44068-0015
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body Length | 1.237 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 44068-0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44068-0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0247 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 44068-0247 |
71231-0018 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 71231-0018 |
HM30050-LP2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | 44068-0015 vs HM30050-LP2 |
35610-6224-A00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 44068-0015 vs 35610-6224-A00PE |
35610-6224-A00PE | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 3M Interconnect | 44068-0015 vs 35610-6224-A00PE |
CP-01410170 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 44068-0015 vs CP-01410170 |
71231-0218 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 71231-0218 |
43459-0044 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 43459-0044 |
43810-0059 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 43810-0059 |
43810-0048 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0015 vs 43810-0048 |