Part Details for 43459-0044 by Molex
Overview of 43459-0044 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-4ACPZ-R7 | Analog Devices | Quad Low Noise Precision Amp | |
ADA4004-4ACPZ-RL | Analog Devices | Quad Low Noise Precision Amp | |
ADA4004-4ARZ-RL | Analog Devices | Quad Low Noise Precision Amp |
Price & Stock for 43459-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0233
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.165 Pitch, pc Tail Terminal, locking |Molex 43459-0044 RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $3.4300 | Buy Now |
Part Details for 43459-0044
43459-0044 CAD Models
43459-0044 Part Data Attributes
|
43459-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
43459-0044
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.59 inch | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 43459-0044
This table gives cross-reference parts and alternative options found for 43459-0044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43459-0044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0247 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 44068-0247 |
43459-0036 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 43459-0036 |
43459-0037 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 43459-0037 |
35610-6224-A00PE | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 3M Interconnect | 43459-0044 vs 35610-6224-A00PE |
35610-6234-B00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 43459-0044 vs 35610-6234-B00PE |
HM30050-LP2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | 43459-0044 vs HM30050-LP2 |
43810-0059 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 43810-0059 |
71231-0118 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 71231-0118 |
44068-0233 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 44068-0233 |
43810-0048 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43459-0044 vs 43810-0048 |