Part Details for 43215-0015 by Molex
Overview of 43215-0015 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 43215-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43215-0015
|
Mouser Electronics | Headers & Wire Housings MF Jr 10Ckt RA Hdr Assy Void in 5 Tin RoHS: Compliant | 0 |
|
$1.3200 / $1.5000 | Order Now |
Part Details for 43215-0015
43215-0015 CAD Models
43215-0015 Part Data Attributes
|
43215-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
43215-0015
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43215-0015
This table gives cross-reference parts and alternative options found for 43215-0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43215-0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0712310015 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43215-0015 vs 0712310015 |
PLC09M300C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 43215-0015 vs PLC09M300C1 |
71231-0416 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 43215-0015 vs 71231-0416 |
IPBT-109-H2-TM-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 43215-0015 vs IPBT-109-H2-TM-S-GP |
PLC09M9300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 43215-0015 vs PLC09M9300A2 |
PLC09M63ST20A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 43215-0015 vs PLC09M63ST20A1 |
IPL1-109-03-F-SH-K | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43215-0015 vs IPL1-109-03-F-SH-K |
71233-0216 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 43215-0015 vs 71233-0216 |
IPBT-109-H1-T-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 43215-0015 vs IPBT-109-H1-T-S-GP |
PLC09M9500A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 43215-0015 vs PLC09M9500A1 |