71231-0416
Molex
Description: Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal

Overview of 71231-0416 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10137927-1231LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 12 Positions, GW Compatible LCP, Tape and Reel withcap.
L17H1J71231 Amphenol Communications Solutions Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (.625in), 15HD/15HD (Pin/Socket), 0.38um (15u\\) Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock
10137867-1231LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 12 Positions, GW Compatible LCP, Tray packing.

CAD Models for 71231-0416 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71231-0416 by Molex

71231-0416
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT, POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 71231-0416
    Molex
    Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for 71231-0416

This table gives cross-reference parts and alternative options found for 71231-0416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71231-0416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0712310015 Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 71231-0416 vs 0712310015
PLC09M300C1 Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal Amphenol Positronic 71231-0416 vs PLC09M300C1
IPBT-109-H2-TM-S-GP Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 71231-0416 vs IPBT-109-H2-TM-S-GP
PLC09M9300A2 Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol Positronic 71231-0416 vs PLC09M9300A2
PLC09M63ST20A1 Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol Positronic 71231-0416 vs PLC09M63ST20A1
IPL1-109-03-F-SH-K Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal Samtec Inc 71231-0416 vs IPL1-109-03-F-SH-K
71233-0216 Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal Molex 71231-0416 vs 71233-0216
IPBT-109-H1-T-S-GP Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc 71231-0416 vs IPBT-109-H1-T-S-GP
PLC09M9500A1 Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol Positronic 71231-0416 vs PLC09M9500A1
PLC09F95ST50A1 Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol Positronic 71231-0416 vs PLC09F95ST50A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71231-0416 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71231-0416 by Molex

Select Manufacturer
Which Manufacturer of 71231-0416 would you like to use for your alert(s)?
  • Please alert me when 71231-0416 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71231-0416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71231-0416 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71231-0416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71231-0416.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71231-0416 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: