Part Details for 43215-0014 by Molex
Overview of 43215-0014 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43215-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43215-0014
|
Mouser Electronics | Headers & Wire Housings MF Jr 10Ckt RA Hdr Assy Void in 10 Tin RoHS: Compliant | 0 |
|
$1.3200 / $1.5000 | Order Now |
Part Details for 43215-0014
43215-0014 CAD Models
43215-0014 Part Data Attributes
|
43215-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
43215-0014
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43215-0014
This table gives cross-reference parts and alternative options found for 43215-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43215-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-109-H1-T-S-RA | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 43215-0014 vs IPBT-109-H1-T-S-RA |
0712310115 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43215-0014 vs 0712310115 |
1813800000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 43215-0014 vs 1813800000 |
PLC09M9400A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 43215-0014 vs PLC09M9400A1 |
43650-0924 | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 43215-0014 vs 43650-0924 |
5569-09A3G | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 43215-0014 vs 5569-09A3G |
PLC09M10820 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 43215-0014 vs PLC09M10820 |
PLCH09M300C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 43215-0014 vs PLCH09M300C1 |
39-30-2092 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 43215-0014 vs 39-30-2092 |
IPBT-109-H2-TM-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 43215-0014 vs IPBT-109-H2-TM-S-GP |