Part Details for 0712310115 by Molex
Overview of 0712310115 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0712310115
0712310115 CAD Models
0712310115 Part Data Attributes
|
0712310115
Molex
Buy Now
Datasheet
|
Compare Parts:
0712310115
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0712310115
This table gives cross-reference parts and alternative options found for 0712310115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0712310115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH09M300A2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLCH09M300A2 |
PLC09M63B30A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0712310115 vs PLC09M63B30A1 |
10136656-0911LF | Board Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0712310115 vs 10136656-0911LF |
PLCH09M400C2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLCH09M400C2 |
PLC09M42000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLC09M42000 |
PLCH09M4B3N0A1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLCH09M4B3N0A1 |
39-03-1099 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0712310115 vs 39-03-1099 |
PLC09M200C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLC09M200C1 |
PLC09M2000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLC09M2000 |
PLCH09M63B30A1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0712310115 vs PLCH09M63B30A1 |