-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5x5mm SMD with ground terminal WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8969
|
Newark | Switch, 160Gf, 5X5Mm, Blk Actuator, Smd, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 431181015816 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1227 |
|
$0.5760 / $0.6490 | Buy Now |
DISTI #
732-7033-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84905 In Stock |
|
$0.3130 / $0.5300 | Buy Now |
DISTI #
710-431181015816
|
Mouser Electronics | Tactile Switches Tact Switch SMT 1.5mm Blk Act RoHS: Compliant | 11853 |
|
$0.3130 / $0.5300 | Buy Now |
|
Bristol Electronics | 3847 |
|
RFQ | ||
DISTI #
13G8152
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , actuator (black), 160 g, SMD Min Qty: 1 | 50 |
|
$0.3512 / $0.4880 | Buy Now |
DISTI #
1867975
|
element14 Asia-Pacific | SWITCH, 160GF, 5X5MM, BLK ACTUATOR, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1227 |
|
$0.3249 / $0.5154 | Buy Now |
DISTI #
1867975RL
|
element14 Asia-Pacific | SWITCH, 160GF, 5X5MM, BLK ACTUATOR, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1227 |
|
$0.3249 / $0.4689 | Buy Now |
DISTI #
1867975RL
|
Farnell | SWITCH, 160GF, 5X5MM, BLK ACTUATOR, SMD RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 1227 |
|
$0.5185 / $0.5285 | Buy Now |
DISTI #
1867975
|
Farnell | SWITCH, 160GF, 5X5MM, BLK ACTUATOR, SMD RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 1227 |
|
$0.5185 / $0.5511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
431181015816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431181015816
Wurth Elektronik
5x5mm SMD with ground terminal WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.028 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 5 mm | |
Body Color | BLACK | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 431181015816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431181015816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT002-01210 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 431181015816 vs 1BT002-01210 |
SOM-152HNT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Mitsumi Electric Co Ltd | 431181015816 vs SOM-152HNT |
1BT002-0011L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT002-0011L-001 |
1BT001-13211-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT001-13211-001 |
1BT002-0120L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT002-0120L |
1BT001-13411-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT001-13411-001 |
1BT002-0130L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT002-0130L-001 |
1BT002-0021L-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT002-0021L-002 |
1BT001-1440L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT001-1440L-001 |
1BT002-0031L-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431181015816 vs 1BT002-0031L-002 |