Part Details for 1BT001-13211-001 by Foxconn
Overview of 1BT001-13211-001 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1BT001-13211-001
1BT001-13211-001 CAD Models
1BT001-13211-001 Part Data Attributes:
|
1BT001-13211-001
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1BT001-13211-001
Foxconn
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1BT001-13211-001
This table gives cross-reference parts and alternative options found for 1BT001-13211-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BT001-13211-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT002-0110L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1BT001-13211-001 vs 1BT002-0110L |
1BT002-0111L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1BT001-13211-001 vs 1BT002-0111L-001 |
1BT001-13210-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 1BT001-13211-001 vs 1BT001-13210-001 |
1BT001-14210-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 1BT001-13211-001 vs 1BT001-14210-001 |
KSHS636BTS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Through Hole-right Angle | Hokuriku Electric Industry Co Ltd | 1BT001-13211-001 vs KSHS636BTS |
1BT001-13400-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | 1BT001-13211-001 vs 1BT001-13400-001 |
1BT001-13300-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | 1BT001-13211-001 vs 1BT001-13300-001 |
1BT001-1420L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1BT001-13211-001 vs 1BT001-1420L |
1BT001-13200-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 1BT001-13211-001 vs 1BT001-13200-001 |
1BT002-0031L-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1BT001-13211-001 vs 1BT002-0031L-002 |