Part Details for 4310M-104-331/471 by Bourns Inc
Overview of 4310M-104-331/471 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310M-104-331/471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310M-104-331/471-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9162 | Buy Now |
DISTI #
4310M-104-331/471
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ? 2%, 1.5 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310M-104-331/471) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9890 / $2.1726 | Buy Now |
DISTI #
652-4310M104331/471
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73590332
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310M-104-331/471 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.9000 / $5.2000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, TERMINATOR, 330/470 OHM, THROUGH HOLE MOUNT, SIP10, MOLDED | 1520 |
|
$1.1301 / $3.0136 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, TERMINATOR, 330/470 OHM, THROUGH HOLE MOUNT, SIP10, MOLDED | 757 |
|
$1.8216 / $3.3120 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, TERMINATOR, 330/470 OHM, THROUGH HOLE MOUNT, SIP10, MOLDED | 190 |
|
$1.5068 / $3.0136 | Buy Now |
DISTI #
4310M-104-331/471
|
Avnet Abacus | Resistor, Network, 330 Ohm/470 Ohm, � 2%, 1.5 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310M-104-331/471) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.9000 / $5.2000 | Buy Now |
Part Details for 4310M-104-331/471
4310M-104-331/471 CAD Models
4310M-104-331/471 Part Data Attributes
|
4310M-104-331/471
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310M-104-331/471
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310M-104-331/471
This table gives cross-reference parts and alternative options found for 4310M-104-331/471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310M-104-331/471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4310M-104-331/471L | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP, ROHS COMPLIANT | Bourns Inc | 4310M-104-331/471 vs 4310M-104-331/471L |