Part Details for 4308H1 by Chicago Miniature Lighting LLC
Overview of 4308H1 by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 4308H1
4308H1 CAD Models
4308H1 Part Data Attributes:
|
4308H1
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4308H1
Chicago Miniature Lighting LLC
Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8138 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for 4308H1
This table gives cross-reference parts and alternative options found for 4308H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.825mm | Avago Technologies | 4308H1 vs HLMP-3750-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | 4308H1 vs MV37509.MP8B |
MV37509.MP6 | Single Color LED, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | 4308H1 vs MV37509.MP6 |
MV37509.MP97 | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | 4308H1 vs MV37509.MP97 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | 4308H1 vs MV37509.MP8A |
HLMP-3750 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 4308H1 vs HLMP-3750 |
MV37509.MP8A | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 4308H1 vs MV37509.MP8A |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | 4308H1 vs HLMP-3750-OPTION-010 |
HLMP-3750-L00BJ | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 4308H1 vs HLMP-3750-L00BJ |
HLMP-3750 | Single Color LED, High Efficiency Red, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | 4308H1 vs HLMP-3750 |