Part Details for 4304.5025 by Schurter Electronic Components
Overview of 4304.5025 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4304.5025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1653
|
Newark | Fkid Connector Filter C14 10A Std/Carton Box |Schurter 4304.5025 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9500 / $106.9700 | Buy Now |
DISTI #
486-4940-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
50 In Stock |
|
$73.0676 / $90.5500 | Buy Now |
DISTI #
4304.5025
|
Avnet Americas | FKID POWER ENTRY MODULE FILTER 10A - Boxed Product (Development Kits) (Alt: 4304.5025) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$71.3139 / $83.6252 | Buy Now |
DISTI #
693-4304.5025
|
Mouser Electronics | AC Power Entry Modules FKID Connector Filter C14 10A STD RoHS: Compliant | 16 |
|
$73.0600 / $90.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$71.2900 | Buy Now |
|
Onlinecomponents.com | FKID POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$72.5600 / $151.9800 | Buy Now |
DISTI #
4304.5025
|
TME | 4304.5025 Min Qty: 1 | 0 |
|
$48.0900 / $68.7000 | RFQ |
DISTI #
000000000003570439
|
Sager | AC Power Entry Modules FKID Connector Filter C14 10A STD Min Qty: 20 | 0 |
|
$73.9900 / $77.9400 | Buy Now |
DISTI #
4304.5025
|
Avnet Abacus | FKID POWER ENTRY MODULE FILTER 10A (Alt: 4304.5025) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FKID POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$72.5600 / $151.9800 | Buy Now |
Part Details for 4304.5025
4304.5025 CAD Models
4304.5025 Part Data Attributes:
|
4304.5025
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.5025
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.5025
This table gives cross-reference parts and alternative options found for 4304.5025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.5025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4304.5045 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 4304.5045 |
5200.1023.3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 5200.1023.3 |
4303.5229 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 4303.5229 |
4303.5035 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 4303.5035 |
5200.1023.1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 5200.1023.1 |
4303.5034 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.5025 vs 4303.5034 |