There are no models available for this part yet.
Overview of 4303.5035 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4303CDD#PBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w | |
LTC4303CDD#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w | |
LTC4303IMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w |
Price & Stock for 4303.5035 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C5102
|
Newark | Kfc Connector Filter C14 10A Std/Carton Box |Schurter 4303.5035 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1700 / $53.0200 | Buy Now | |
DISTI #
486-6704-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8212 / $36.4700 | Buy Now | |
DISTI #
4303.5035
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 4303.5035) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$30.0815 / $35.2747 | Buy Now | |
DISTI #
693-4303.5035
|
Mouser Electronics | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 10A | 0 |
|
$34.0400 / $37.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$30.0700 | Buy Now | ||
Onlinecomponents.com | KFC POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$31.6100 / $42.5100 | Buy Now | ||
DISTI #
000000000000760943
|
Sager | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 10A Min Qty: 20 | 0 |
|
$31.2100 / $33.7800 | Buy Now | |
Master Electronics | KFC POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$31.6100 / $42.5100 | Buy Now |
CAD Models for 4303.5035 by Schurter Electronic Components
Part Data Attributes for 4303.5035 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 125/250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 4303.5035
This table gives cross-reference parts and alternative options found for 4303.5035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.5035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.5034 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 4303.5034 |
5200.1023.3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 5200.1023.3 |
5200.1043.3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 5200.1043.3 |
4303.5229 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 4303.5229 |
4304.5045 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 4304.5045 |
5200.1023.1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5035 vs 5200.1023.1 |